
13SPRT032 | |
|---|---|
DigiKey Part Number | 145-13SPRT032-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT032 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT032 Models |
Category | Diameter - Inside 0.078" (1.98mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.188" (4.78mm) 3/16" |
Packaging Bulk | Length - Overall 0.188" (4.76mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06970 € | 6,97 € |
| 250 | 0,06380 € | 15,95 € |
| 500 | 0,05992 € | 29,96 € |
| 1.000 | 0,05643 € | 56,43 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

