
13SP395 | |
|---|---|
DigiKey Part Number | 145-13SP395-ND |
Manufacturer | |
Manufacturer Product Number | 13SP395 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP395 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19980 € | 19,98 € |
| 250 | 0,18436 € | 46,09 € |
| 500 | 0,17412 € | 87,06 € |
| 1.000 | 0,16494 € | 164,94 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

