
13SP394 | |
|---|---|
DigiKey Part Number | 145-13SP394-ND |
Manufacturer | |
Manufacturer Product Number | 13SP394 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP394 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23360 € | 23,36 € |
| 250 | 0,21552 € | 53,88 € |
| 500 | 0,20364 € | 101,82 € |
| 1.000 | 0,19297 € | 192,97 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

