
13SP392 | |
|---|---|
DigiKey Part Number | 145-13SP392-ND |
Manufacturer | |
Manufacturer Product Number | 13SP392 |
Description | ROUND SPACER NYLON 36.51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.438" (36.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP392 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.438" (36.51mm) |
Part Status Active | Length - Overall 1.438" (36.51mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,22550 € | 22,55 € |
| 250 | 0,20804 € | 52,01 € |
| 500 | 0,19652 € | 98,26 € |
| 1.000 | 0,18619 € | 186,19 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

