
13SP389 | |
|---|---|
DigiKey Part Number | 145-13SP389-ND |
Manufacturer | |
Manufacturer Product Number | 13SP389 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,22620 € | 22,62 € |
| 250 | 0,20868 € | 52,17 € |
| 500 | 0,19710 € | 98,55 € |
| 1.000 | 0,18674 € | 186,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

