
13SP386 | |
|---|---|
DigiKey Part Number | 145-13SP386-ND |
Manufacturer | |
Manufacturer Product Number | 13SP386 |
Description | ROUND SPACER NYLON 49.23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.938" (49.23mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.938" (49.23mm) | |
Length - Overall | 1.938" (49.23mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18494 € | 184,94 € |
| Unit Price without VAT: | 0,18494 € |
|---|---|
| Unit Price with VAT: | 0,22008 € |

