
13SP380 | |
|---|---|
DigiKey Part Number | 145-13SP380-ND |
Manufacturer | |
Manufacturer Product Number | 13SP380 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP380 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.188" (30.18mm) |
Part Status Active | Length - Overall 1.188" (30.18mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,20004 € | 50,01 € |
| 500 | 0,18890 € | 94,45 € |
| 1.000 | 0,17895 € | 178,95 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

