
13SP375B | |
|---|---|
DigiKey Part Number | 145-13SP375B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP375B |
Description | ROUND SPACER, .140 ID, .375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 1.125" (28.58mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Packaging Bulk | Diameter - Outside 0.375" (9.53mm) 3/8" |
Part Status Active | Between Board Height 1.125" (28.58mm) |
Type | Length - Overall 1.125" (28.58mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19051 € | 190,51 € |
| Unit Price without VAT: | 0,19051 € |
|---|---|
| Unit Price with VAT: | 0,22671 € |

