
13SP373 | |
|---|---|
DigiKey Part Number | 145-13SP373-ND |
Manufacturer | |
Manufacturer Product Number | 13SP373 |
Description | ROUND SPACER NYLON 26.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19376 € | 48,44 € |
| 500 | 0,18294 € | 91,47 € |
| 1.000 | 0,17327 € | 173,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

