
13SP366B | |
|---|---|
DigiKey Part Number | 145-13SP366B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP366B |
Description | ROUND SPACER, .194 ID, .313 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 1.500" (38.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) |
Part Status Active | Between Board Height 1.500" (38.10mm) |
Type | Length - Overall 1.500" (38.10mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20503 € | 205,03 € |
| Unit Price without VAT: | 0,20503 € |
|---|---|
| Unit Price with VAT: | 0,24399 € |

