Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP364

DigiKey Part Number
145-13SP364-ND
Manufacturer
Manufacturer Product Number
13SP364
Description
ROUND SPACER NYLON 38.10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP364 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.140" (3.56mm)
Series
Diameter - Outside
0.313" (7.95mm)
Packaging
Bulk
Between Board Height
1.500" (38.10mm)
Part Status
Active
Length - Overall
1.500" (38.10mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17747 €177,47 €
Manufacturers Standard Package
Unit Price without VAT:0,17747 €
Unit Price with VAT:0,21119 €