
13SP363 | |
|---|---|
DigiKey Part Number | 145-13SP363-ND |
Manufacturer | |
Manufacturer Product Number | 13SP363 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP363 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.313" (7.95mm) |
Series | Between Board Height 1.500" (38.10mm) |
Packaging Bulk | Length - Overall 1.500" (38.10mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,21700 € | 21,70 € |
| 250 | 0,20020 € | 50,05 € |
| 500 | 0,18906 € | 94,53 € |
| 1.000 | 0,17910 € | 179,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

