Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP357

DigiKey Part Number
145-13SP357-ND
Manufacturer
Manufacturer Product Number
13SP357
Description
ROUND SPACER NYLON 34.93MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP357 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.313" (7.95mm)
Between Board Height
1.375" (34.93mm)
Length - Overall
1.375" (34.93mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,28600 €1,43 €
100,26400 €2,64 €
250,24040 €6,01 €
500,22440 €11,22 €
1000,21020 €21,02 €
2500,19392 €48,48 €
5000,18308 €91,54 €
1.0000,17339 €173,39 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €