
13SP351B | |
|---|---|
DigiKey Part Number | 145-13SP351B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP351B |
Description | ROUND SPACER, .115 ID, .313 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 1.313" (33.35mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) |
Part Status Active | Between Board Height 1.313" (33.35mm) |
Type | Length - Overall 1.313" (33.35mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18204 € | 182,04 € |
| Unit Price without VAT: | 0,18204 € |
|---|---|
| Unit Price with VAT: | 0,21663 € |

