
13SP349 | |
|---|---|
DigiKey Part Number | 145-13SP349-ND |
Manufacturer | |
Manufacturer Product Number | 13SP349 |
Description | ROUND SPACER NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP349 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.313" (7.95mm) |
Series | Between Board Height 1.250" (31.75mm) |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,18820 € | 47,05 € |
| 500 | 0,17768 € | 88,84 € |
| 1.000 | 0,16826 € | 168,26 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

