
13SP345 | |
|---|---|
DigiKey Part Number | 145-13SP345-ND |
Manufacturer | |
Manufacturer Product Number | 13SP345 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP345 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 1.188" (30.18mm) |
Part Status Active | Length - Overall 1.188" (30.18mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18656 € | 46,64 € |
| 500 | 0,17612 € | 88,06 € |
| 1.000 | 0,16678 € | 166,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

