
13SP341 | |
|---|---|
DigiKey Part Number | 145-13SP341-ND |
Manufacturer | |
Manufacturer Product Number | 13SP341 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.313" (7.95mm) | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18080 € | 45,20 € |
| 500 | 0,17062 € | 85,31 € |
| 1.000 | 0,16154 € | 161,54 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

