
13SP340 | |
|---|---|
DigiKey Part Number | 145-13SP340-ND |
Manufacturer | |
Manufacturer Product Number | 13SP340 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP340 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,19750 € | 19,75 € |
| 250 | 0,18208 € | 45,52 € |
| 500 | 0,17186 € | 85,93 € |
| 1.000 | 0,16273 € | 162,73 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

