Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP338

DigiKey Part Number
145-13SP338-ND
Manufacturer
Manufacturer Product Number
13SP338
Description
ROUND SPACER NYLON 26.99MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP338 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.313" (7.95mm)
Between Board Height
1.063" (26.99mm)
Length - Overall
1.063" (26.99mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33400 €1,67 €
100,31100 €3,11 €
250,28280 €7,07 €
500,26420 €13,21 €
1000,24780 €24,78 €
2500,22880 €57,20 €
5000,21618 €108,09 €
1.0000,20492 €204,92 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €