
13SP337 | |
|---|---|
DigiKey Part Number | 145-13SP337-ND |
Manufacturer | |
Manufacturer Product Number | 13SP337 |
Description | ROUND SPACER NYLON 26.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP337 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 1.063" (26.99mm) |
Part Status Active | Length - Overall 1.063" (26.99mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,19880 € | 19,88 € |
| 250 | 0,18328 € | 45,82 € |
| 500 | 0,17298 € | 86,49 € |
| 1.000 | 0,16380 € | 163,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

