
13SP320B | |
|---|---|
DigiKey Part Number | 145-13SP320B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP320B |
Description | ROUND SPACER, .115 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 1.375" (34.93mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 1.375" (34.93mm) |
Type | Length - Overall 1.375" (34.93mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19614 € | 196,14 € |
| Unit Price without VAT: | 0,19614 € |
|---|---|
| Unit Price with VAT: | 0,23341 € |

