
13SP312 | |
|---|---|
DigiKey Part Number | 145-13SP312-ND |
Manufacturer | |
Manufacturer Product Number | 13SP312 |
Description | ROUND SPACER NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,17980 € | 44,95 € |
| 500 | 0,16970 € | 84,85 € |
| 1.000 | 0,16067 € | 160,67 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

