
13SP308 | |
|---|---|
DigiKey Part Number | 145-13SP308-ND |
Manufacturer | |
Manufacturer Product Number | 13SP308 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19640 € | 19,64 € |
| 250 | 0,18108 € | 45,27 € |
| 500 | 0,17088 € | 85,44 € |
| 1.000 | 0,16178 € | 161,78 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

