


13SP276 | |
|---|---|
DigiKey Part Number | RPC6554-ND |
Manufacturer | |
Manufacturer Product Number | 13SP276 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,16450 € | 16,45 € |
| 250 | 0,15148 € | 37,87 € |
| 500 | 0,14286 € | 71,43 € |
| 1.000 | 0,13513 € | 135,13 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

