


13SP275 | |
|---|---|
DigiKey Part Number | RPC6715-ND |
Manufacturer | |
Manufacturer Product Number | 13SP275 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP275 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,21120 € | 21,12 € |
| 250 | 0,19480 € | 48,70 € |
| 500 | 0,18392 € | 91,96 € |
| 1.000 | 0,17420 € | 174,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

