Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP274

DigiKey Part Number
RPC6641-ND
Manufacturer
Manufacturer Product Number
13SP274
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.171" (4.34mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
1.000" (25.40mm) 1"
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.753
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29200 €1,46 €
100,27000 €2,70 €
250,24600 €6,15 €
500,22980 €11,49 €
1000,21540 €21,54 €
2500,19876 €49,69 €
5000,18766 €93,83 €
1.0000,17777 €177,77 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €