
13SP273B | |
|---|---|
DigiKey Part Number | 145-13SP273B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP273B |
Description | ROUND SPACER, .140 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22862 € | 114,31 € |
| Unit Price without VAT: | 0,22862 € |
|---|---|
| Unit Price with VAT: | 0,27206 € |

