
13SP271B | |
|---|---|
DigiKey Part Number | 145-13SP271B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP271B |
Description | ROUND SPACER, .219 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.938" (23.83mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.938" (23.83mm) |
Type | Length - Overall 0.938" (23.83mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15868 € | 158,68 € |
| Unit Price without VAT: | 0,15868 € |
|---|---|
| Unit Price with VAT: | 0,18883 € |

