


13SP271 | |
|---|---|
DigiKey Part Number | RPC6559-ND |
Manufacturer | |
Manufacturer Product Number | 13SP271 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.937" (23.80mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14828 € | 37,07 € |
| 500 | 0,13982 € | 69,91 € |
| 1.000 | 0,13223 € | 132,23 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

