


13SP270 | |
|---|---|
DigiKey Part Number | RPC6538-ND |
Manufacturer | |
Manufacturer Product Number | 13SP270 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP270 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.937" (23.80mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,13140 € | 13,14 € |
| 250 | 0,12088 € | 30,22 € |
| 500 | 0,11392 € | 56,96 € |
| 1.000 | 0,10770 € | 107,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

