


13SP269 | |
|---|---|
DigiKey Part Number | RPC6543-ND |
Manufacturer | |
Manufacturer Product Number | 13SP269 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP269 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.937" (23.80mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,14476 € | 72,38 € |
| 1.000 | 0,13694 € | 136,94 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

