


13SP266 | |
|---|---|
DigiKey Part Number | RPC6600-ND |
Manufacturer | |
Manufacturer Product Number | 13SP266 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP266 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14120 € | 35,30 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,12588 € | 125,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

