


13SP264 | |
|---|---|
DigiKey Part Number | RPC6599-ND |
Manufacturer | |
Manufacturer Product Number | 13SP264 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP264 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14780 € | 36,95 € |
| 500 | 0,13934 € | 69,67 € |
| 1.000 | 0,13180 € | 131,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

