
13SP263B | |
|---|---|
DigiKey Part Number | 145-13SP263B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP263B |
Description | ROUND SPACER, .140 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.813" (20.65mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.813" (20.65mm) |
Type | Length - Overall 0.813" (20.65mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP258B | Essentra Components | 0 | 145-13SP258B-ND | 0,15736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14105 € | 141,05 € |
| Unit Price without VAT: | 0,14105 € |
|---|---|
| Unit Price with VAT: | 0,16785 € |

