
13SP263 | |
|---|---|
DigiKey Part Number | 145-13SP263-ND |
Manufacturer | |
Manufacturer Product Number | 13SP263 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP263 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13280 € | 33,20 € |
| 500 | 0,12520 € | 62,60 € |
| 1.000 | 0,11840 € | 118,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

