


13SP260 | |
|---|---|
DigiKey Part Number | RPC6558-ND |
Manufacturer | |
Manufacturer Product Number | 13SP260 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.812" (20.62mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13570 € | 13,57 € |
| 250 | 0,12484 € | 31,21 € |
| 500 | 0,11758 € | 58,79 € |
| 1.000 | 0,11110 € | 111,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

