
13SP258 | |
|---|---|
DigiKey Part Number | 145-13SP258-ND |
Manufacturer | |
Manufacturer Product Number | 13SP258 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.813" (20.65mm) | |
Length - Overall | 0.813" (20.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14728 € | 36,82 € |
| 500 | 0,13884 € | 69,42 € |
| 1.000 | 0,13131 € | 131,31 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

