


13SP257 | |
|---|---|
DigiKey Part Number | RPC6739-ND |
Manufacturer | |
Manufacturer Product Number | 13SP257 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09490 € | 9,49 € |
| 250 | 0,08708 € | 21,77 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07726 € | 77,26 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

