


13SP252 | |
|---|---|
DigiKey Part Number | RPC6643-ND |
Manufacturer | |
Manufacturer Product Number | 13SP252 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.687" (17.45mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07567 € | 75,67 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

