


13SP249 | |
|---|---|
DigiKey Part Number | RPC6550-ND |
Manufacturer | |
Manufacturer Product Number | 13SP249 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.687" (17.45mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09290 € | 9,29 € |
| 250 | 0,08516 € | 21,29 € |
| 500 | 0,08008 € | 40,04 € |
| 1.000 | 0,07553 € | 75,53 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

