Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP246

DigiKey Part Number
RPC6588-ND
Manufacturer
Manufacturer Product Number
13SP246
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP246 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.219" (5.56mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Length - Overall
0.625" (15.88mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.984
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12400 €0,62 €
100,11500 €1,15 €
250,10400 €2,60 €
500,09660 €4,83 €
1000,09010 €9,01 €
2500,08264 €20,66 €
5000,07770 €38,85 €
1.0000,07326 €73,26 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €