


13SP245 | |
|---|---|
DigiKey Part Number | RPC6626-ND |
Manufacturer | |
Manufacturer Product Number | 13SP245 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP245 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,11170 € | 11,17 € |
| 250 | 0,10252 € | 25,63 € |
| 500 | 0,09648 € | 48,24 € |
| 1.000 | 0,09109 € | 91,09 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

