Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP244

DigiKey Part Number
RPC6610-ND
Manufacturer
Manufacturer Product Number
13SP244
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Length - Overall
0.625" (15.88mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.915
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12600 €0,63 €
100,11500 €1,15 €
250,10480 €2,62 €
500,09720 €4,86 €
1000,09070 €9,07 €
2500,08320 €20,80 €
5000,07820 €39,10 €
1.0000,07374 €73,74 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €