


13SP239 | |
|---|---|
DigiKey Part Number | RPC6609-ND |
Manufacturer | |
Manufacturer Product Number | 13SP239 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.562" (14.27mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09470 € | 47,35 € |
| 1.000 | 0,08939 € | 89,39 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

