


13SP237 | |
|---|---|
DigiKey Part Number | RPC6750-ND |
Manufacturer | |
Manufacturer Product Number | 13SP237 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP237 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.256" (6.50mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07212 € | 18,03 € |
| 500 | 0,06778 € | 33,89 € |
| 1.000 | 0,06388 € | 63,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

