


13SP235 | |
|---|---|
DigiKey Part Number | RPC6724-ND |
Manufacturer | |
Manufacturer Product Number | 13SP235 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP235 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08320 € | 8,32 € |
| 250 | 0,07628 € | 19,07 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,06757 € | 67,57 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

