


13SP234 | |
|---|---|
DigiKey Part Number | RPC6625-ND |
Manufacturer | |
Manufacturer Product Number | 13SP234 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP234 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10430 € | 10,43 € |
| 250 | 0,09572 € | 23,93 € |
| 500 | 0,09006 € | 45,03 € |
| 1.000 | 0,08499 € | 84,99 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


