


13SP226 | |
|---|---|
DigiKey Part Number | RPC6577-ND |
Manufacturer | |
Manufacturer Product Number | 13SP226 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP226 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07680 € | 7,68 € |
| 250 | 0,07036 € | 17,59 € |
| 500 | 0,06608 € | 33,04 € |
| 1.000 | 0,06227 € | 62,27 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

