


13SP223 | |
|---|---|
DigiKey Part Number | RPC6607-ND |
Manufacturer | |
Manufacturer Product Number | 13SP223 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP223 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08904 € | 22,26 € |
| 500 | 0,08374 € | 41,87 € |
| 1.000 | 0,07901 € | 79,01 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

