Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP222

DigiKey Part Number
RPC6743-ND
Manufacturer
Manufacturer Product Number
13SP222
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.256" (6.50mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
0.312" (7.92mm)
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12600 €0,63 €
100,11600 €1,16 €
250,10520 €2,63 €
500,09800 €4,90 €
1000,09150 €9,15 €
2500,08392 €20,98 €
5000,07890 €39,45 €
1.0000,07442 €74,42 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €